
Alu-Office-Line socket strip 4-way
Highlights & Details
- 4er earthing contact socket strip with 2 USB charging sockets (total charging current max. 3100 mA for fast charging), 1.8m cable length (H05VV -F 3G1.5) and increased touch protection
- Table socket strip with illuminated safety switch for on and off
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. USB
incl. switch
- Outlets
4
- Cable length
1.80 m
- Used at
Indoors
- Material
Aluminium
- Plug type
PG connector
- Cable standard
H05VV 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3600 W
- Factory colour
Black
Silver
- Length
377 mm
- Width
150 mm
- Height
95 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127685 Brennenstuhl 1394000534 Power strip (+ switch) 4x Black, Silver PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2127685 Brennenstuhl 1394000534 Power strip (+ switch) 4x Black, Silver PG connector 1 pc(s)
Conformity certificate
Conformity certificate 2127685 Brennenstuhl 1394000534 Power strip (+ switch) 4x Black, Silver PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Well thought-out cable routing and comfortable use
- convenient for plugging and switching the devices directly on the table
Scope of delivery
- Outlet strip
- User manual
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip










