Brennenstuhl 1507490 Timer/power strip digital 7 day mode 23 h/59 min 3680 W IP44 Count-down mode, RND mode
The digital week timer from Brennenstuhl in silver is impressive due to its quality and safety in all areas. - Extra large display for days of the week, 12 and 24 hour hours, minutes and seconds, and for operating mode - 20 On/Off programs with week…
The digital week timer from Brennenstuhl in silver is impressive due to its quality and safety in all areas. - Extra large display for days of the week, 12 and 24 hour hours, minutes and seconds, and for operating mode - 20 On/Off programs with week…
Digital weekly timer IP44
The digital week timer from Brennenstuhl in silver is impressive due to its quality and safety in all areas. - Extra large display for days of the week, 12 and 24 hour hours, minutes and seconds, and for operating mode - 20 On/Off programs with weekday, hours and minutes setting - Easy 4 button operation - Shortest switching time 1 minute - Countdown function - Random function - Manual On/Off function - Practical housing construction. The light switch is not covered by the timer casing when it comes to switch/socket combinations - Interrupting running programs is possible - Data memory in the event of power failure - Practical housing construction. The light switch is not covered by the timer casing when it comes to switch/socket combinations - Including NiMH battery - Outlet with increased contact protection - Nominal voltage: 230 V. - Nominal current: 16 A.
This text is machine translated.
Highlights & Details
- Digital timer clock with extra large display, countdown, random function and with increased protection against accidental contactThe minimum switching distance of the time switch is 1 minuteSimple 4 -button operation allows 20 on/off programs with weekday, hours and minutes settingsWith countdown/random and manual on/off function
Facts
- Interrupting the running program is possible
- Data storage in case of power failure
- Practical housing construction. The light switch is not covered by the timer casing when it comes to switch-socket combinations
- Extra large display for weekdays, 12 and 24 hour hours, minutes and seconds, and operating mode.
Delivery
- With 6 bits. Battery for data retention, cannot be changed.
Comments
Customer reviews
Similar products
See and discover other items from category Time Switches