4+1 LED battery clip light HL SINCE 41 MC
Highlights & Details
- The handy LED lamp consists of 4 super-bright side-lying, LIGHT STRONG Seoul SMD LEDs and 1 other CREE LED in the light head
- The torch can be used via the USB charging socket at any time with the help of the USB charging cable can be charged
- The light of the penlight is fully charged battery 3.5 hours
- The built-in clip can be up to 90° and has a magnet
Technical specifications
- Colour temperature: 6500 K
- Product type
Work light
- Bulb type
LED (monochrome)
- Factory colour
Black
Yellow
- Dim
(L x W x H) 30 x 20 x 170 mm
- Weight
0.23 kg
- LEDs
5
- Weight, information
incl. rechargeable battery
- Light duration (high)
3.5 h
- Light duration (low)
3.5 h
- Luminous flux (high)
200 lm
- Luminous flux (low)
150 lm
- Width
20 mm
- Height
170 mm
- Length
30 mm
- Technology
Li-ion
- Material
Plastic
- Features
Belt clip
- Operating voltage
3.7 V
- Battery type
Rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1595695 Brennenstuhl LED (monochrome) Work light, Torch 1175890 200 lm 1175890
User & Safety Instructions
User & Safety Instructions 1595695 Brennenstuhl LED (monochrome) Work light, Torch 1175890 200 lm 1175890
User & Safety Instructions 1595695 Brennenstuhl LED (monochrome) Work light, Torch 1175890 200 lm 1175890
Description
- Handy, compact, best lighting in the small format
- 4 light intensity SMD LEDs on the front with up to 3.5 hours of lighting period when the battery is fully charged
- Additional switching stage for 1 more CREE LED in the light head
- 90° rotating clip with built-in magnetic
On/Off pushbutton
-Rubberized, ergonomic grip and wrist strap
- Including USB charging cable
LEDs: 4 Seoul SMD (front) + 1 CREE (top)
Luminous flux: 200 + 150 lm
- Integrated Li-ion rechargeable battery: 3.7 V/1.6 Ah with charging display
Color temperature 6500 K
- Duration: 3.5 / 3.5 h
Charging time 3 hours
This text is machine translated.
Scope of delivery
- torch
- Belt clip
- USB charging cable.