
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.87
€ 18.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
LuxPremium LEDKopflampe KL 200 F
Highlights & Details
- The head lamp is not only super light and powerful but also has an extremely bright Cree LED with continuously variable-focus
- The angle of inclination of the head torch is flexible adjustable high wearing comfort
- Lamp for the head is ideally suited for use outdoors, for example while jogging, hiking or for assembly work IP44-certified.
- Switch with many functions front: 40% 100% rear: 100% and red flashing light, rear SOS
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
4 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
Silver
- Weight
253 g
- Dim
(L x W x H) 110 x 110 x 100 mm
- No. of bulbs
1
- Weight, information
incl. batteries
- Illumination range (high)
100 m
- Luminous flux (high)
200 lm
- Material
Plastic
- Width
110 mm
- Height
100 mm
- Length
110 mm
- Features
Adjustable
- Waterproof
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1533244 Brennenstuhl LuxPremium KL 200F LED (monochrome) Headlamp battery-powered 200 lm 4 h 1178780
User & Safety Instructions
User & Safety Instructions 1533244 Brennenstuhl LuxPremium KL 200F LED (monochrome) Headlamp battery-powered 200 lm 4 h 1178780
Description
The LED head torch LuxPremium KL 200 F of brennenstuhl combines low weight with an extremely bright and high-performance Cree-LED. The range is 40 meters at 10 hours of light. In addition, by the following properties:
- Continuous focus from flachigem sewing to focussed light
Front and rear light
Battery pack at the back of the head for good balance
Switch with functions, 40%, 100%, 100% and red flashing light, rear, SOS
- Angle of inclination can be set, lightweight and robust plastic housing
Luminous flux: 200 lm
- Range: 100 m
- Duration of the min.:: 4 h
- Duration: 16 h max.
Battery type: 3 x AA batteries (included)
This text is machine translated.
- Continuous focus from flachigem sewing to focussed light
Front and rear light
Battery pack at the back of the head for good balance
Switch with functions, 40%, 100%, 100% and red flashing light, rear, SOS
- Angle of inclination can be set, lightweight and robust plastic housing
Luminous flux: 200 lm
- Range: 100 m
- Duration of the min.:: 4 h
- Duration: 16 h max.
Battery type: 3 x AA batteries (included)
This text is machine translated.
Features
- Continuous focus from flachigem sewing to focussed light
- Frontund rear light
- Battery pack at the back of the head for good balance
- Angle of inclination can be set, lightweight and robust plastic housing
Scope of delivery
- LuxPremium LEDKopflampe KL 200 F
- 3x AA battery
- User manual.










