Brennenstuhl LuxPremium SL 350 AFT LED (monochrome) Headlamp rechargeable 1177320
The LuxPremium LED battery CRI head lamp with 350lm from Brennenstuhl is perfectly suitable for use in outdoor areas thanks to the protection class IP44 and is ideal for detailing, painters and painters or car workshops. The rechargeable headlamp LED…
The LuxPremium LED battery CRI head lamp with 350lm from Brennenstuhl is perfectly suitable for use in outdoor areas thanks to the protection class IP44 and is ideal for detailing, painters and painters or car workshops. The rechargeable headlamp LED…
LuxPremium LED battery CRI head lamp SL 350 AFT
The LuxPremium LED battery CRI head lamp with 350lm from Brennenstuhl is perfectly suitable for use in outdoor areas thanks to the protection class IP44 and is ideal for detailing, painters and painters or car workshops. The rechargeable headlamp LED has two operating modes (manual and infrared sensor). The super-bright headlamp is suitable for surface treatment and evaluation of color quality thanks to the change of the different color temperatures and DIMM function.
This text is machine translated.
Highlights & Details
- With sensor
- Selectable light color
- 3 luminosity
Facts
- Switch with DIMM function 100% / 40% / 10%
- 3 color temperatures 2700, 4500, 6500 Kelvin
- Highest color reproduction CRI 96
- Light duration up to 40h
- Continuous focus
- Changeable front cushion
- Rear light red, red flash
- By infrared sensor contact-free switching on and off
- Battery pack at the back of the head for a good balance
- Continuous focus from flat close-up light to focused high beam
- Changeable Li-ion battery 3.7 V/2.6 Ah with charging display
- Front plaster for changing
Delivery
- LuxPremium SL 350 AFT
- Li-ion battery
- USB charging cable
- Front plaster
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Headlamps