
Number
LED Flashlight LuxPremium THL 300
Highlights & Details
- LED torch with extreme Heller CREE LED (front) and additional COB LED (sides) is perfectly suitable as warning light and emergency lighting
- 8 different light modes, which can be operated in sequences (spotlight front 100% - 20%, wing light on the side 100% - 40% - red flashing - off) or by direct control (spotlight front 100% or surface light red flashing) using a switch
- LED pocket lamp with a practical 180° folding hook and magnet - perfect prerequisite for a flexible attachment to, for example, Metal surfaces
- LED torch with a max. Light duration of 30 hours (COB LED) and 360+240lm - Ideal for outdoor activities, such as camping or an out-of-doors, since it can easily be tucked in the backpack
- Battery-operated torch (incl. 3x AA batteries) is suitable for outdoor use thanks to the protection class IP54 Ideal
Technical specifications
- 3 x AA batteries (included)
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
30 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
200 m
- Weight
190 g
- Dim
(Ø x L) 41 mm x 172 mm
- No. of bulbs
3
- Technology
Alkali-manganese
- Battery type
AA
- Weight, information
incl. batteries
- Luminous flux (high)
360 lm
- Luminous flux (low)
75 lm
- Material
Aluminium
- Length
172 mm
- (Ø)
41 mm
- Features
Wrist strap
- Waterproof
No
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Colour
Red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2189579 Brennenstuhl LuxPremium THL 300 1178690 LED (monochrome) Torch Wrist strap battery-powered 360 lm 30 h 190 g
User & Safety Instructions
User & Safety Instructions 2189579 Brennenstuhl LuxPremium THL 300 1178690 LED (monochrome) Torch Wrist strap battery-powered 360 lm 30 h 190 g
User & Safety Instructions 2189579 Brennenstuhl LuxPremium THL 300 1178690 LED (monochrome) Torch Wrist strap battery-powered 360 lm 30 h 190 g
Description
* Sequences: Front spot light 100% - 20%, side light 100% - 40% - red flashing - off
* Direct control: Front spot light 100% or surface light flashing red
* LEDs: CREE LED + COB LED
* Luminous flux: 360+240lm (measured according to ANSI FL1)
* Beam range: 200m
* Lighting duration max. (COB LED): 30h
* Colour temperature: 7500K
This text is machine translated.
Features
- 2 luminous (100% and 30%)
- Spot and flat light
- With red LED
- Red LED with blink mode
- Lateral soft-touch switch
- With 180° retractable hook
- Integrated magnet
- Anti-roll design
- Extremely robust and handy
- Eye
- Cree LED and COB LED installed
Scope of delivery
- LuxPremium THL 300
- 3x mignon batteries
- Wrist strap
- User manual.
















