
LED Flashlight LuxPremium TL 250F
Highlights & Details
- 2 light intensity levels
- SOS calls
- Continuous Focus
- Inc. clip
- This text is machine translated.
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
4 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
160 m
- Weight
215 g
- Dim
(Ø x L) 33 mm x 130 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Weight, information
incl. batteries
- Luminous flux (high)
250 lm
- Material
Aluminium
- Length
130 mm
- (Ø)
33 mm
- Features
Wrist strap
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1533240 Brennenstuhl LuxPremium TL 250F 1178600161 LED (monochrome) Torch Wrist strap battery-powered 250 lm 4 h 215 g
User & Safety Instructions
User & Safety Instructions 1533240 Brennenstuhl LuxPremium TL 250F 1178600161 LED (monochrome) Torch Wrist strap battery-powered 250 lm 4 h 215 g
Description
The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumption is much lower and the life long. The lighting duration amounts to saw and write 50000 hours, which would correspond to 5.7 years in the case of daily, continuous use of the torch.
This results in the pleasant and at the same time light intensity warm-white light. This is perfectly suitable for outdoor use, in particular for rescue or safety services. In addition to the used LED flashlight further extensive offer these Lux premium features that cannot be missing in the area of health & safety in any case.
The torch, for example, an SOS-function with this using Morse Code SOS signals can be delivered. This means that the torch light so that the lamp by the Morse code, an S-O-S (3x short, 3x long, 3x briefly). With the help of this saving function can therefore in threatening and dangerous situations signal can be sent.
This text is machine translated.
Features
- 2 luminous (100% and 30%)
- SOS calls
- Continuous Focus
- Soft-touch end cap switch
- Anti-roll design
- Extremely robust and handy
- Eye
- Cooling fins
- With clip
Scope of delivery
- LED flashlight
- 3 x size AAA batteries
- Wrist strap
- Clip
- User manual








