Brennenstuhl LuxPremium TL 700AF LED (monochrome) Torch Wrist strap rechargeable 700 lm 4 h 789 g

  • Item no.: 1533236
  • Manufacturer no.: 1178600600
  • EAN: 4007123633616

Ultra-strong LED torch with durable and high-quality aluminum casing for day-to-day operations in leisure and profession.The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumpti…

  • Item no.: 1533236
  • Manufacturer no.: 1178600600
  • EAN: 4007123633616

Ultra-strong LED torch with durable and high-quality aluminum casing for day-to-day operations in leisure and profession.The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumpti…

Colour Black
Weight 789 g
Technology Li-ion
(Ø) 60 mm
Length 250 mm
No. of bulbs 3
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap
Power supply (LOV) rechargeable
Illumination range (high) 300 m
Light duration (max.) 4 h
Luminous flux (high) 700 lm
Operating voltage 3.7 V
Waterproof Yes
Weight, information incl. rechargeable battery
Product type Torch

Technical data

Colour Black
Weight 789 g
Technology Li-ion
(Ø) 60 mm
Length 250 mm
No. of bulbs 3
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Torches