Brennenstuhl LuxPremium TL 850AS LED (monochrome) Torch Belt clip, USB interface, Wrist strap rechargeable 850 lm 2 h 45

  • Item no.: 1533235
  • Manufacturer no.: 1178680
  • EAN: 4007123636778

Ultra-strong LED torch with durable and high-quality aluminum casing for day-to-day operations in leisure and profession.The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumpti…

  • Item no.: 1533235
  • Manufacturer no.: 1178680
  • EAN: 4007123636778

Ultra-strong LED torch with durable and high-quality aluminum casing for day-to-day operations in leisure and profession.The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumpti…

Colour Black
Weight 450 g
Technology Li-ion
Dim (Ø x L) 40 mm x 160 mm
(Ø) 40 mm
Length 160 mm
No. of bulbs 8
Bulb type LED (monochrome)
Material Aluminium
Features Belt clip , USB interface , Wrist strap
Power supply (LOV) rechargeable
Illumination range (high) 270 m
Light duration (max.) 2 h
Luminous flux (high) 850 lm
Operating voltage 3.7 V
Waterproof Yes
Weight, information incl. rechargeable battery
Product type Torch

Technical data

Colour Black
Weight 450 g
Technology Li-ion
Dim (Ø x L) 40 mm x 160 mm
(Ø) 40 mm
Length 160 mm
No. of bulbs 8
Bulb type LED (monochrome)
Material Aluminium
Features Belt clip , USB interface , Wrist strap

Frequently bought together

Similar products

See and discover other items from category Torches