Brennenstuhl professionalLINE 9192330100 Cable reel 33.00 m Black PG plug
The professional LINE Steel Core cable reel of Brennenstuhl is perfectly suitable for continuous use in the external area, for example at construction sites, thanks to RN-cable and the protection class IP44. The RN cable is very robust, oil-resistant…
The professional LINE Steel Core cable reel of Brennenstuhl is perfectly suitable for continuous use in the external area, for example at construction sites, thanks to RN-cable and the protection class IP44. The RN cable is very robust, oil-resistant…
Brennenstuhl professional line Steelcore cable drum SC 3200 IP44
The professional LINE Steel Core cable reel of Brennenstuhl is perfectly suitable for continuous use in the external area, for example at construction sites, thanks to RN-cable and the protection class IP44. The RN cable is very robust, oil-resistant and particularly suitable for professional use. The cable reel with 4 protective contact sockets (splash-proof, with self-closing lids) and extra robust protective contact plug also convinces by the following features:* Drum body made of steel sheet, front and rear side insulated for the robust operation* Innovative carrying handle ""kablepilot"" for perfect cable routing* Large, stable flip-up handle for easy cable roll-up and roll-out* Drum body cold-impact resistant up to -25 °C.* Insensitive to petrol and oil* RN cable: Extremely robust and oil resistant* Overheating protection in case of overheating and overload* With optical standby indicator in the socket insert* Protection class: IP44* Cable length: 33m* CABLE NAME: H07RN-F 3G2.5* Cable color: Black* BGI 608
This text is machine translated.
Highlights & Details
- Cable reel 33m (H07RN-F 3G2.5) with steel drum body, front and rear insulated for robust operationInnovative carrying handle "kablepilot" provides for a perfect cable guide - commutes on both sides and makes possible comfortable carrying and hangingCable drum with robust RN cable and protection class IP44 - Ideal for the professional employment in external areas e.g. at construction sitesCable reel with 4 protective contact sockets (splash-proof, with self-closing lids) and robust protective contact plugSteel Core cable drum with stable fold-up grip for an easy winding and unrolling of cable
Facts
- With extra rugged protective contact plug
- With Optical standby display in the socket insert
- Resistant to petrol and oil.
- Drum body cold shock resistant up to -25 °C.
Delivery
- 1 x Brennenstuhl Professional Line steel core cable drum
Comments
Customer reviews
Similar products
See and discover other items from category Cable Reels