Brennenstuhl professionalLINE LED (monochrome) Headlamp battery-powered 250 lm 13 h 9170200100

  • Item no.: 1715578
  • Manufacturer no.: 9170200100
  • EAN: 4007123637126

The Professional Line Sensor LED head lamp with 250 lm of brennenstuhl is particularly suitable, thanks to the protection class IP44 is perfect for the use in outdoor areas. The headlamp has two operating modes (manual and infrared sensor) and convin…

  • Item no.: 1715578
  • Manufacturer no.: 9170200100
  • EAN: 4007123637126

The Professional Line Sensor LED head lamp with 250 lm of brennenstuhl is particularly suitable, thanks to the protection class IP44 is perfect for the use in outdoor areas. The headlamp has two operating modes (manual and infrared sensor) and convin…

Batteries 3 x AA
Colour Black , Orange
Weight 140 g
Dim (L x W x H) 72 x 53 x 43 mm
Height 43 mm
Length 72 mm
Width 53 mm
No. of bulbs 1
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Illumination range (high) 130 m
Light duration (max.) 13 h
Light duration (low) 300 h
Light duration (medium) 30 h
Luminous flux (high) 250 lm
Product type Headlamp

Technical data

Batteries 3 x AA
Colour Black , Orange
Weight 140 g
Dim (L x W x H) 72 x 53 x 43 mm
Height 43 mm
Length 72 mm
Width 53 mm
No. of bulbs 1
Bulb type LED (monochrome)
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Headlamps