
Highlights & Details
Pollux 150/1 400 mm reflecting telescope EQ2 carbon
- Katadoptrisches mirror system
- Full coating
- Incl. 2 Plössl eyepieces and smartphone adapter
Technical specifications
- Visual stellar limiting magnitude (approx.) 13.7 mag
- Product type
Reflector telescope
- Focal length
1400 mm
- Magnification (min.)
70 x
- Magnification (max.)
1050 x
- Power supply
CR 2032 button cell, included
- Dim
- Resolution
0.85 arcsecs
- Type
Catadioptric
- Slow motion
Manual
- Material
Aluminium
Steel
Plastic
- Mounting type
Equatorial
- Eyepiece tube
31.7 mm
- Mirror diameter
150 mm
- Magnification
70 up to 1050 x
- Coating
Full coating
- Focal ratio
9.3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1385009 Bresser Optik Pollux EQ2 150/1400 Reflector telescope Equatorial Catadioptric Magnification 70 up to 1050 x
User & Safety Instructions 1385009 Bresser Optik Pollux EQ2 150/1400 Reflector telescope Equatorial Catadioptric Magnification 70 up to 1050 x
Warranty Terms
Warranty Terms 1385009 Bresser Optik Pollux EQ2 150/1400 Reflector telescope Equatorial Catadioptric Magnification 70 up to 1050 x
Description
With the accompanying smartphone camera adapter you can run your best observations direct by the telescopic photography.
This text is machine translated.
Features
- Catadioptric mirror system
- Full coating
- Height-adjustable aluminium tripod with accessory tray.
Scope of delivery
- Telescope
- 2 x Plössl eyepieces (4 & 20 mm / Ø: 31.7 mm)
- LED-Finder
- 3x Barlow lens
- Tripod
- Smartphone adapter
- Button cell
- User manual.

















