Brilliant Tools BT011916 BT011916 Crowfoot wrench
DIN 3113 Form A.ForgedRing side angled at 15°matt chrome platedChrome VanadiumWidth 16 mmThe Brilliant TOOLS ring spanner BT011916 is forged from chromium-vanadium steel in the die-cut and then hardened. The surface is matt chrome plated for improved…
DIN 3113 Form A.ForgedRing side angled at 15°matt chrome platedChrome VanadiumWidth 16 mmThe Brilliant TOOLS ring spanner BT011916 is forged from chromium-vanadium steel in the die-cut and then hardened. The surface is matt chrome plated for improved…
Wrench
DIN 3113 Form A.ForgedRing side angled at 15°matt chrome platedChrome VanadiumWidth 16 mmThe Brilliant TOOLS ring spanner BT011916 is forged from chromium-vanadium steel in the die-cut and then hardened. The surface is matt chrome plated for improved rust protection and is manufactured according to DIN 3113 Form A, as such it sits particularly well in the hand. The metric ring spanner has a ring end angled by 15° and a 15° spanner position. The wrench is forged from chromium-vanadium steel in the die-cut and then hardened. The wrench has a total length of 22.7 cm, head height of 6.5 mm on the jaw and 11.6 mm on the ring.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Crowfoot Wrenches