Brilliant Tools BT013817 BT013817 Ratcheting box wrench
In accordance with DIN 3113Fine-toothed with 72 teethReturn angle: 5°switchablematt chrome platedChrome VanadiumWrench size 17 mmThe Brilliant TOOLS ratchet wrench BT013817 is manufactured in accordance with DIN 3113. The metric ring spanner with rat…
In accordance with DIN 3113Fine-toothed with 72 teethReturn angle: 5°switchablematt chrome platedChrome VanadiumWrench size 17 mmThe Brilliant TOOLS ratchet wrench BT013817 is manufactured in accordance with DIN 3113. The metric ring spanner with rat…
Wrench
In accordance with DIN 3113Fine-toothed with 72 teethReturn angle: 5°switchablematt chrome platedChrome VanadiumWrench size 17 mmThe Brilliant TOOLS ratchet wrench BT013817 is manufactured in accordance with DIN 3113. The metric ring spanner with ratchet function is fine toothed with 72 teeth and has a back angle of 5°. The key has a total length of 22.5 cm and a reversible ratchet head, which is bent by 15°. The jaw position is also bent by 15°. Switching the ratchet function (right / left) is carried out comfortably by moving the switch. The surface is matt chrome-plated, which means it fits particularly well in the hand and thus enables optimum power transmission.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Crowfoot Wrenches