Brilliant Tools BT022910 BT022910 Bit extension bar 1 pc(s)
Manufactured in accordance with DIN 31201/2" Drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome plated75 cm longThe Brilliant TOOLS extension BT022910 is manufactured as per DIN 3120. The extension ha…
Manufactured in accordance with DIN 31201/2" Drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome plated75 cm longThe Brilliant TOOLS extension BT022910 is manufactured as per DIN 3120. The extension ha…
1/2" extension, 750 mm
Manufactured in accordance with DIN 31201/2" Drive (12.5 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome plated75 cm longThe Brilliant TOOLS extension BT022910 is manufactured as per DIN 3120. The extension has a length of 75 cm and is intended for the 1/2" (12.5 mm) drive. The surface is matt chrome-plated. It is only suitable for hand-operated sockets.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Bit Accessories