Brilliant Tools BT141906 BT141906 Torque wrench
More accurate than DIN/ISO standard+/- 3% accuracy of triggerFine alignmentAccurate and precise with at least 5,000 load changesFor the controlled suitLeft-turn lock - unlimited release torque without torque functionDouble scale in Nm and lbf•ft divi…
More accurate than DIN/ISO standard+/- 3% accuracy of triggerFine alignmentAccurate and precise with at least 5,000 load changesFor the controlled suitLeft-turn lock - unlimited release torque without torque functionDouble scale in Nm and lbf•ft divi…
1/4" torque wrench with ratchet handle, 1 - 25 Nm
More accurate than DIN/ISO standard+/- 3% accuracy of triggerFine alignmentAccurate and precise with at least 5,000 load changesFor the controlled suitLeft-turn lock - unlimited release torque without torque functionDouble scale in Nm and lbf•ft division for precise adjustmentIncluding finely divisible Nm micrometer scale for a fine and precise adjustmentLarge viewing window with magnifying function optimizes the readabilityClearly audible and perceptible rotational torque triggered by triggering through a shortcutWith robust 36-tooth ratchet mechanismSet the torque quickly and safely by turning the handleSecure locking possibility at handleErgonomic and handy 2-component grip with soft zoneSquare drive according to DIN 3120 - ISO 1174 with ball lockingIncludes calibration declaration of conformity to DIN EN ISO 6789:2003 – traceable to national normalWith the help of this Brilliant TOOL professional torque wrench BT141906 screws and nuts can be tightened in a controlled way. Its usage possibilities are very versatile. The exact setting of the desired torque is very easy and can be read very well on the scale integrated in the handle. Fine tuning is also possible, thanks to the micrometer scale. This allows values such as 17 Nm to be achieved. To adjust, simply release the lock in the handle and turn it until it reaches the desired value, and then lock it again. The torque range from 1 - 25 Nm allows you to carry out various work on cars or vans. The well audible and perceptible triggering mechanism signals that you have reached the set torque.The robustness and reliability of this professional torque wrench has proved itself over many years with professional mechanics and is thus Ideal for hobby screwdrivers with very high demands on your tools.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Torque Wrenches