Brilliant Tools BT571050 Brilliant Tools BT571050 N/A
8-piece setFor loosening and tightening V-belt tensioners in narrow placesWith long handle and additional extensionExtra flat 15, 16 and 18 mm sockets13-, 14- and 15-mm open-end wrenchChrome-plated carbon steel with powder coatingThe Brilliant TOOLS …
8-piece setFor loosening and tightening V-belt tensioners in narrow placesWith long handle and additional extensionExtra flat 15, 16 and 18 mm sockets13-, 14- and 15-mm open-end wrenchChrome-plated carbon steel with powder coatingThe Brilliant TOOLS …
Brilliant Tools BT571050 N/A
8-piece setFor loosening and tightening V-belt tensioners in narrow placesWith long handle and additional extensionExtra flat 15, 16 and 18 mm sockets13-, 14- and 15-mm open-end wrenchChrome-plated carbon steel with powder coatingThe Brilliant TOOLS V-belt and clamping roller wrench set BT571050, made in fine hand crafted tool set, offers an especially long life. The V-belt and tension wheel spanner set is suitable for tensioning rollers and reversing rollers. The 8-part, replaceable belt spanner set contains extra flat sockets and open-end wrenches. The tool set will be very useful in the workshop or workshop.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Engine Tuning Equipment