Broadcom ACPL-847-000E Phototransistor-Optocoupler DIP-16 Type (misc.) AC-PhotoTX-Coupler 4-channel
Technical specifications
- Type
ACPL-847-000E
- Product type
Opto-isolator - LED controller
- Enclosure
DIP 16
- Manufacturer
Broadcom
- Manuf. code
BCL
- UF typ.
1.2 V
- Forward current I(F)
50 mA
- Reverse voltage U(R)
6 V
- Channels
4
- Input type
DC
- Output type
Transistor
- Insulation voltage
5000 V RMS
- Operating temperature (min.)
+100 °C
- Operating temperature (max.)
-30 °C
- Mounting type
Through-hole
- Forward voltage U(F) max
1.4 V
- Slew rate
4 µs
- Fall time
3 µs
- Power output/channel
50 mA
- Power (max) P(TOT)
200 mW
- Voltage output (max.)
70 V
- Current transfer ratio (min.)
50 %
- Current transfer ratio (min.) - current reference
5 mA
- Current transfer ratio (max.)
600 %
- Collector-emitter saturation voltage (max.)
200 mV
- Collector current
50 mA
- Content
1 pc(s)
- Type
AC-PhotoTX-Coupler 4-channel
- Type
ACPL-847-000E
- Casing
DIP-16
Documents & Downloads
Datasheet
Datasheet 140242 Broadcom ACPL-847-000E Phototransistor-Optocoupler DIP-16 Type (misc.) AC-PhotoTX-Coupler 4-channel
User & Safety Instructions
User & Safety Instructions 140242 Broadcom ACPL-847-000E Phototransistor-Optocoupler DIP-16 Type (misc.) AC-PhotoTX-Coupler 4-channel