Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ACSL-6400-00TE
Opto-isolator - gate-drive
SOIC 16
Broadcom
BCL
1.52 V
15 mA
4
DC
Open collector
Schottky-clamped
2500 V RMS
+100 °C
-40 °C
Surface-mount
1.25 V
1.8 V
3 V
5.5 V
12 ns
30 ns
50 mA
4.5 mm
65 mW
7 V
100 ns
100 ns
10 kV/µs
1 pc(s)
15 MBd, 4-channel
ACSL-6400-00TE
SO 16
Datasheet 140029 Broadcom ACSL-6400-00TE Multi-channel Bi-directional Digital-Optocoupler SO 16 Type (misc.) 15 MBd, 4-channel