
Broadcom CNY17-3-000E Phototransistor-Optocoupler DIP-6 Type (misc.) DC-PhotoTX-Coupler 1-channel
Technical specifications
- Type
CNY17-3-000E
- Product type
Opto-isolator - LED controller
- Enclosure
DIP 6
- Manufacturer
Broadcom
- Manuf. code
BCL
- UF typ.
1.4 V
- Forward current I(F)
60 mA
- Reverse voltage U(R)
6 V
- Channels
1
- Input type
DC
- Output type
Transistor (+ base)
- Insulation voltage
5000 V RMS
- Operating temperature (min.)
+100 °C
- Operating temperature (max.)
-55 °C
- Mounting type
Through-hole
- Forward voltage U(F) max
1.7 V
- Slew rate
5 µs
- Fall time
5 µs
- Power output/channel
150 mA
- Power (max) P(TOT)
250 mW
- Voltage output (max.)
70 V
- Current transfer ratio (min.)
100 %
- Current transfer ratio (min.) - current reference
10 mA
- Current transfer ratio (max.)
200 %
- Collector-emitter saturation voltage (max.)
300 mV
- Collector current
150 mA
- Content
1 pc(s)
- Type
DC-PhotoTX-Coupler 1-channel
- Type
CNY17-3-000E
- Casing
DIP-6
Documents & Downloads
Datasheet
Datasheet 140261 Broadcom CNY17-3-000E Phototransistor-Optocoupler DIP-6 Type (misc.) DC-PhotoTX-Coupler 1-channel
User & Safety Instructions
User & Safety Instructions 140261 Broadcom CNY17-3-000E Phototransistor-Optocoupler DIP-6 Type (misc.) DC-PhotoTX-Coupler 1-channel




