There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CNY17-3-300E
Opto-isolator - LED controller
SMD 6
Broadcom
BCL
1.4 V
60 mA
6 V
1
DC
Transistor (+ base)
5000 V RMS
+100 °C
-55 °C
Surface-mount
1.7 V
5 µs
5 µs
150 mA
250 mW
70 V
100 %
10 mA
200 %
300 mV
150 mA
1 pc(s)
DC-PhotoTX-Coupler 1-channel
CNY17-3-300E
DIP 6 SMD
Datasheet 140262 Broadcom CNY17-3-300E Phototransistor-Optocoupler DIP 6 SMD Type (misc.) DC-PhotoTX-Coupler 1-channel