There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HCPL-3120-300E
Opto-isolator - gate-drive
SMD 8
Broadcom
BCL
1.5 V
25 mA
5 V
1
AC
DC
Totem pole/push-pull
3750 V RMS
+100 °C
-40 °C
Surface-mount
1.8 V
15 V
30 V
100 ns
100 ns
2 A
2 A
2 A
7.4 mm
295 mW
300 ns
35 V
5 mA
2.5 A
500 ns
500 ns
25 kV/µs
1 pc(s)
Gate-Drive Optocoupler
HCPL-3120-300E
DIP 8 SMD
Datasheet 140146 Broadcom HCPL-3120-300E Gate-Drive-Optocoupler With High Integration Level DIP 8 SMD
User & Safety Instructions 140146 Broadcom HCPL-3120-300E Gate-Drive-Optocoupler With High Integration Level DIP 8 SMD