Broadcom HCPL-3180-000E Gate-Drive-Optocoupler With High Integration Level DIP 8
Technical specifications
- Type
HCPL-3180-000E
- Product type
Opto-isolator - gate-drive
- Enclosure
DIP 8
- Manufacturer
Broadcom
- Manuf. code
BCL
- UF typ.
1.5 V
- Forward current I(F)
25 mA
- Reverse voltage U(R)
5 V
- Channels
1
- Input type
AC
DC
- Output type
Totem pole/push-pull
- Insulation voltage
3750 V RMS
- Operating temperature (min.)
+125 °C
- Operating temperature (max.)
-40 °C
- Mounting type
Through-hole
- Forward voltage U(F) max
1.8 V
- Supply voltage (min.)
10 V
- Supply voltage (max.)
20 V
- Slew rate
25 ns
- Fall time
25 ns
- Output current (high)
2 A
2 A
- Output current (low)
2 A
- Creepage distance
7.4 mm
- Power (max) P(TOT)
295 mW
- Pulse width distortion
65 ns
- Voltage output (max.)
25 V
- LED trigger current (Ift) (max.)
8 mA
- Current peak output
2.5 A
- t(pHL)
200 ns
- t(pLH)
200 ns
- CM(L)
10 kV/µs
- Content
1 pc(s)
- Type
Gate-Drive Optocoupler
- Type
HCPL-3180-000E
- Casing
DIP 8
Documents & Downloads
Datasheet
Datasheet 140156 Broadcom HCPL-3180-000E Gate-Drive-Optocoupler With High Integration Level DIP 8
User & Safety Instructions
User & Safety Instructions 140156 Broadcom HCPL-3180-000E Gate-Drive-Optocoupler With High Integration Level DIP 8