Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HCPL-4100-000E
Opto-isolator - LED controller
DIP 8
Broadcom
BCL
1
DC
Transistor
3750 V RMS
+70 °C
0 °C
Through-hole
4.5 V
20 V
23 ns
16 ns
24 mA
7.4 mm
360 mW
0.1 µs
27 V
1 µs
1.6 µs
1 kV/µs
1 pc(s)
Insulated Current-Loop, 20 mA
HCPL-4100-000E
DIP 8
Datasheet 140165 Broadcom HCPL-4100-000E Application-specific Optocoupler DIP 8 Type (misc.) Insulated Current-Loop, 20 mA