Broadcom HCPL-4562-000E Application-specific Optocoupler DIP 8 Type (misc.) Wideband Analogue/Video Coupler
Broadcom HCPL-4562-000E Application-specific Optocoupler DIP 8 Type (misc.) Wideband Analogue/Video Coupler
Technical specifications
- Type
HCPL-4562-000E
- Product type
Opto-isolator - LED controller
- Enclosure
DIP 8
- Manufacturer
Broadcom
- Manuf. code
BCL
- UF typ.
+1.3 V
- Forward current I(F)
12 mA
- Reverse voltage U(R)
+1.8 V
- Channels
1
- Input type
DC
- Output type
Transistor (+ base)
- Insulation voltage
3750 V RMS
- Operating temperature (min.)
+85 °C
- Operating temperature (max.)
-40 °C
- Mounting type
Through-hole
- Forward voltage U(F) min
+1.1 V
- Forward voltage U(F) max
+1.6 V
- Supply voltage (min.)
-0.3 V
- Supply voltage (max.)
+30 V
- Power output/channel
8 mA
- Creepage distance
10 mm
- Power (max) P(TOT)
100 mW
- Voltage output (max.)
+20 V
- Current transfer ratio (min.)
45 %
- Current transfer ratio (min.) - current reference
10 mA
- Content
1 pc(s)
- Type
Wideband Analogue/Video Coupler
- Type
HCPL-4562-000E
- Casing
DIP 8
Documents & Downloads
Datasheet
Datasheet 140176 Broadcom HCPL-4562-000E Application-specific Optocoupler DIP 8 Type (misc.) Wideband Analogue/Video Coupler
User & Safety Instructions
User & Safety Instructions 140176 Broadcom HCPL-4562-000E Application-specific Optocoupler DIP 8 Type (misc.) Wideband Analogue/Video Coupler