There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HCPL-817-30DE
Opto-isolator - LED controller
SMD 4
Broadcom
BCL
1.2 V
50 mA
6 V
1
DC
Transistor
5000 V RMS
+100 °C
-30 °C
Surface-mount
1.4 V
4 µs
3 µs
50 mA
200 mW
70 V
300 %
5 mA
600 %
200 mV
50 mA
1 pc(s)
AC-PhotoTX-Coupler 1-channel
HCPL-817-30DE
DIP 4 SMD
Datasheet 140234 Broadcom HCPL-817-30DE Phototransistor-Optocoupler DIP 4 SMD Type (misc.) AC-PhotoTX-Coupler 1-channel