DCP-L8410CDW Multifunction printer A4
Highlights & Details
- 3 in 1 - printer, scanner, copier
- Up to 31 ppm print speed in color and B/W
- 250-sheet paper tray and 50-sheet multipurpose tray
- Professional scan functions with 50-sheet ADF
- Duplex unit for double-sided printing
- Professional paper management options with up to 1,050 sheet paper capacity
- Apple AirPrint and Google Cloud Print™ 2.0 compatible
- Integrated BSI-Interface+ custom UI for programming of customized solutions
- To implement in the Brother Print Smart Maintenance and side price concepts, as well as also in multivendor click price concepts
- More safety for high-volume print jobs with the PRINT AirBag for 200,000 pages
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 600 dpi
- Print speed (black/white)
31 pages/min
- Print speed (colour)
31 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheets + 50 sheets Multipurpose Tray
- Paper load (tray 1)
250 Sheet
- Scan resolution
2400 x 1200 dpi
- Paper load (multi-purpose feeder)
50 Sheet
- Document feed
50 Sheet
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
Wi-Fi
- Display
9.3 cm Touchscreen- Colour display
- Features
Duplex printing
ADF with cover
Network-enabled
Touch display
Wi-Fi-compatible
Scan to USB
ADF
- Related consumables
Toner TN-421 BK 3000-page (in accordance with ISO/IEC 19798)
Toner TN-421C/M/Y for each 1,800 pages (according to ISO/IEC 19798)
Jumbo TONER TN-423 BK for 6,500 pages (according to ISO/IEC 19798)
Jumbo TONER TN-423 C/M/Y for each 4,000 pages (in accordance with ISO/IEC 19798)
Drum DR-421 CL for about 50,000 pages (3 pages per job)
Transfer Unit BU-330 CL for approx. 130,000 pages (3 pages per job)
Waste toner container WT-320 CL for approximately 50,000 pages
- Built-in memory
512 MB
- Type
Colour
- Width
435 mm
- Height
539 mm
- Depth
526 mm
- Dim
(W x H x D) 435 x 539 x 526 mm
- Factory colour
Coloured
- Weight
27.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Print from CD/DVD
No
- Power consumption (off)
0.03 W
- CPU speed
800 MHz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551507 Brother DCP-L8410CDW Multifunction printer Laser Colour A4 Printer, scanner, copier LAN, Wi-Fi, Duplex
User & Safety Instructions
User & Safety Instructions 1551507 Brother DCP-L8410CDW Multifunction printer Laser Colour A4 Printer, scanner, copier LAN, Wi-Fi, Duplex
Warranty Terms
Warranty Terms 1551507 Brother DCP-L8410CDW Multifunction printer Laser Colour A4 Printer, scanner, copier LAN, Wi-Fi, Duplex
Description
The Brother DCP-L 8410 CDW is thanks to its fast printing and scanning speeds as well as numerous security features the optimal color laser multi function device for work groups. Quickly and easily integrated into the LAN or WLAN, it the complete working group. If you need to work quickly is the direct printing from mobile devices is possible without any problem. At high requirement for paper, you can use the DCP-L 8410 cdw with up to 1,050 sheet paper capacity. The device is equipped with various Brother's own solutions, such as the Print Management Solution b-guard or the MPS-concepts of Brother print smart compatible. Customer-specific workflows can be programd individually via the BSI-interface and the 9.3 cm large touch screen color display.
This text is machine translated.
Scope of delivery
- Brother DCP-L 8410 CDW incl. toner cartridges for 3,000 pages in black and 1,800 pages in Cyan, Magenta, Yellow (according to ISO/IEC 19798), drum, transfer unit, waste toner container, installation instructions, power cable, printer drivers for Windows ®.