Brüder Mannesmann Glue gun
Technical data
Weight | 0.185 kg |
---|---|
Product type | Glue gun |
Low temperature - glue gun
Facts
- Also suitable for heat-sensitive materials such as polystirene (hard foam), soft PVC, etc.
- Low heat-up time
- Working temperature 120° - 140°
- Safe and fast melting paste
- For low-temperature 7 mm (diameter) adhesive sticks
- This text is machine translated.
Delivery
- 3 colorless glue sticks, 1x green, 1x red, 1x blue glue stick included in delivery.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns