Brüder Mannesmann M 28260 2 Piece Workshop Trolley

  • Item no.: 836279
  • Manufacturer no.: M 28260
  • EAN: 4003315706632

Workshop trolley

  • Item no.: 836279
  • Manufacturer no.: M 28260
  • EAN: 4003315706632

Workshop trolley

Content 1 pc(s)
Colour Red
Height 103 cm
Length 51 cm
Width 28 cm
Type Dimensions: Upper section approx.: 45 x 33 x 24 cm/lower part approx.: 51 x 70 x 28 cm
Weight 17.8 kg
Product type Workshop trolley

Technical data

Content 1 pc(s)
Colour Red
Height 103 cm
Length 51 cm
Width 28 cm
Type Dimensions: Upper section approx.: 45 x 33 x 24 cm/lower part approx.: 51 x 70 x 28 cm
Weight 17.8 kg
Product type Workshop trolley

Frequently bought together

Similar products

See and discover other items from category Workshop Trolleys