Brüder Mannesmann M29066 DIYers Tool kit 156-piece
The workshop toolbox. is made from sturdy steel plate and painted red. It has two drawers and a lockable lid compartment.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
The workshop toolbox. is made from sturdy steel plate and painted red. It has two drawers and a lockable lid compartment.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Technical data
Range of use | DIYers |
---|---|
Product type | Tool kit |
Equipped Toolbox 155 + 3.6 V cordless screwdriver
The workshop toolbox. is made from sturdy steel plate and painted red. It has two drawers and a lockable lid compartment.
Highlights & Details
- Incl. battery-operated cordless screwdriver
Delivery
- 1 x combination pliers, 120 mm
- 1 Telephone pliers, 120 mm
- 1 x wire cutter, 110 mm
- 1 x end cutting pliers, 110 mm
- 6 x screwdrivers
- 18 x socket wrench inserts 1/2-inch, 10 - 32 mm
- 10 x 1/4 inch socket inserts, 4 - 13 mm
- 1 x spark plug insert 1/2 inch, 21 mm
- 1 Adapter for bits 1/4 inch
- 1 x Reversible ratchet 1/2 inch
- 1 x Reversible ratchet 1/4"
- 2 x T-sliding grip 1/2 inch x 240 mm, 1/4 inch x 130 mm
- 1 x T-sliding handle
- 1 x extension 1/2 inch x 125 mm
- 1 x extension 1/4 inch x 50 mm
- 1 x screw grip 1/4 inch
- 1 x Adjustable wrench 6"
- 1 x tape measure, 2 m
- 1 ball peen hammer, 200 g
- 1 x Roll of universal adhesive tape
- Assortment of plastic rawl plugs and screws
- 1 x 1 x tester, 18 mm
- 1 voltage tester, GS-tested, 60 mm
- 8 x pin wrench in artificial holder, 1.5 - 6 mm
- 1 x battery screwdriver (battery operated) rotating handle
- 1 x plug-in power supply GS-tested
- 24 x bits 50 mm.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Comments
For the operation of the cordless screwdriver 4 x AA batteries are required. Not included in the delivery. Please order separately. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits