Brüder Mannesmann M29067 DIYers Tool box (+ tools) 90-piece (L x W x H) 370 x 135 x 265 mm
Tools are either made from high-quality tool steel or made of chromium-vanadium steel, and are large-piece GS-tested.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Tools are either made from high-quality tool steel or made of chromium-vanadium steel, and are large-piece GS-tested.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Alu-Werkzeugkoffer 90 pcs.
Tools are either made from high-quality tool steel or made of chromium-vanadium steel, and are large-piece GS-tested.
Highlights & Details
- 10 years manufacturer guarantee
- case can be locked
- securely stowed tools and clearly
Delivery
- Compartment 1: cutter 18 mm
- 10x snap-off blade, cross-head screwdrivers PH 1 x 75 x 100 mm PH 2, flat-tip screwdrivers 5.5 x 75 mm, 6.5 x 100 mm, 2 precision mechanic screwdriver 2.5 x 50 mm slot, PH 00 x 50 mm cross, voltage tester
- Tray 2: Water pump pliers 250mm
- combination pliers 180 mm
- wire cutter 160 mm
- needle nose pliers 160 mm
- 3 m tape measure ·
- Tray 3: Household scissors
- 8 Allen key inner hexagon CV steel black 1.5-6.0 mm
- 1 roll of adhesive tape
- ratchet handle reversible
- quick change bit holder
- 30 bits 25 mm CV steel: 5 x slot, 5 x inner hexagon bits, 6 x Phillips, 4 x Pozidriv, 10 profile bits
- Tray 4: Reversible ratchet 3/8"
- 75 mm extension CV steel
- 9 socket wrench inserts 10 mm 3/8" CV steel, 10-15, 17-19 mm
- Spark plug insert 21 Mm CV steel
- Reducing piece 10 x 6.3 mm (3/8" x 1/4") CV steel
- Screw grip 6.3 mm CV steel
- 8 socket wrench inserts 6.3 mm (1/4") CV steel SW 4, 4.5, 5, 5.5, 6, 7, 8, 9, mm
- bit adapter 6.3 mm CV steel
- ball peen hammer 300
- Torpedo
- Spirit level.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases