Brüder Mannesmann M29078 DIYers Tool box (+ tools) 160-piece (L x W x H) 454 x 350 x 135 mm
Tool case equipped 160 pcs.
Highlights & Details
- 10 years manufacturer guarantee
- case made from aluminum and can be locked
Delivery
- Compartment 1: Spirit level 400 mm
- Saw blade 150 mm (6")
- 6 replacement saw blades
- cutter 18 mm
- 10 x 180 mm
- 9 snap-off blades
- Electrician scissors angle screwdriver, internal 6-kt CV steel SW 1.5/2/2.5/3/4/5/6/8/10 mm
- Tray 2: Cross head screwdriver PH 1 x 75 and PH 2 x 100 mm, Pozidriv PZ 1 x 75 mm, PZ 2 x 100 mm, Slit 1.0 x 5.5 x 100, 1.2 x 6.5 x 125 mm, 1.2 x 8.0 x 150 mm
- 2 precision mechanics slotted screwdrivers 2.5 x 50 mm, cross-head PH 00 x 50 mm
- Voltage tester 100-250 V, GS-tested
- 60 Bits, 25 mm, CV steel
- Quick change bit holder
- Screw grip for bits
- Tray 3: Water pump pliers
- Combination pliers
- Side-cutting pliers
- fork ring spanner CV Steel SW 8/10/11/12/13 mm
- 2 chisel
- grains
- punches
- Cotter pin driver
- Tray 4: Reversible ratchet 1/2"
- 1/4" ratchet handle
- Extensions CV steel 1/4" 50 mm, 1/2" 125 mm, 1/2" x 250 mm
- T-sliding handle adapter, 10 x 12.5 mm CV steel
- 15 socket wrench inserts 1/2" CV steel SW 10/11/12/13/14/15/16/17/18/19/20/21/22/23/24 mm
- 13 1/4" socket wrench inserts, CV, SW 4/4.5/5/5.5/6/7/8/9/10/11/12/13/14
- Bit adapter 1/4"
- 2 spark plug inserts, CV steel, 12.5 mm 16 mm + 21 mm
- 2 x universal joint CV steel, 12.5 mm
- Screw grip 6.3 mm CV steel
- Flexible extension 6.3 x 150 mm
- T-sliding grip 6.3 mm CV steel
- Tape measure 3 m
- Ball peen hammer 300 g.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases