Brüder Mannesmann M29087 DIYers Tool box (+ tools) (L x W x H) 485 x 360 x 310 mm
Toolbox with 2 removable tool suitcases and large storage space in the lid.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Toolbox with 2 removable tool suitcases and large storage space in the lid.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Technical data
Dim | (L x W x H) 485 x 360 x 310 mm |
---|---|
Range of use | DIYers |
Length | 485 mm |
Height | 310 mm |
Width | 360 mm |
Weight | 11 kg |
Product type | Tool box (+ tools) |
Documents & Downloads
Toolbox 163-piece.
Toolbox with 2 removable tool suitcases and large storage space in the lid.
Highlights & Details
- 10-year manufacturer’s guarantee
Delivery
- The scope of delivery, please refer to the system under Documents & Downloads.
- Warranty: 24 months
- Manufacturer: Brüder Mannesmann
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases