
Number
Highlights & Details
Tool case equipped 108 pcs.
- 10-year manufacturer's guarantee
- 3 compartments equipped with high-quality tools
- case can be locked
Technical specifications
- Dim
(L x W x H) 465 x 355 x 165 mm
- Product type
Tool box (+ tools)
- Range of uses
DIYers
- Material
Chromium-vanadium steel
- Factory colour
Dark green
- Length
465 mm
- Height
165 mm
- Width
355 mm
- Weight
9.2 kg
Documents & Downloads
Datasheet
Datasheet 1574127 Brüder Mannesmann M29089 DIYers Tool box (+ tools) 108-piece (L x W x H) 465 x 355 x 165 mm
User & Safety Instructions
User & Safety Instructions 1574127 Brüder Mannesmann M29089 DIYers Tool box (+ tools) 108-piece (L x W x H) 465 x 355 x 165 mm
Information
Information 1574127 Brüder Mannesmann M29089 DIYers Tool box (+ tools) 108-piece (L x W x H) 465 x 355 x 165 mm
Description
Scope of delivery
- Compartment 1: Reversible ratchet 3/8"
- Extension 10 mm 3/8" 75 and 100 mm CV steel
- 11 socket key inserts 10 mm 3/8" CV steel, Edge System SW 10/11/12/13/14/15/16/17/18/19/21, Spark plug insert 10 mm 3/8" 21 mm CV steel
- Reducing piece 10 x 6.3 mm (3/8" x 1/4") CV steel
- Screw grip 1/4" mm, CV steel
- 8 1/4" socket wrench inserts, CV steel, SW 4/4.5/5/5.5/6/7/8/9 mm.
- cutter 9 mm
- 10x snap-off blades 9 mm
- terminal crimp pliers
- Tape measure 5 m
- ball peen hammer 300 g
- Tray 2: Workshop File 200 mm, Screwdriver PH 1 x 75 x 100 mm PH 2, flat-tip 5.5 x 75, 4 x 100, 6.5 x 150, 8 x 150 mm precision mechanics slotted screwdrivers 2.5 x 75 mm, cross-head PH 00 x 75 mm, water pump pliers 250 mm, combination pliers 180 mm, wire cutter 160 mm, needle-nose pliers 160 mm
- Tray 3:8 Open-end wrench CV, chrome-plated SW: 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19/20 x 22 mm
- 9 wrench 1.5/2/2.5/3/4/5/6/8/10 mm saw blade 150 mm
- 5 replacement saw blades.
Hints
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox









