Brüder Mannesmann Pressure washer 150 bar Cold water

  • Item no.: 1678287
  • Manufacturer no.: M22320
  • EAN: 4003315716679

The high-pressure cleaner set 200 W of Brüder Mannesmann is for cleaning objects and surfaces in the outdoor area (tools, vehicles, terraces, garden furniture, etc.) thanks to its large accessories and its 2000 W strong electric motor is well suited.…

  • Item no.: 1678287
  • Manufacturer no.: M22320
  • EAN: 4003315716679

The high-pressure cleaner set 200 W of Brüder Mannesmann is for cleaning objects and surfaces in the outdoor area (tools, vehicles, terraces, garden furniture, etc.) thanks to its large accessories and its 2000 W strong electric motor is well suited.…

  • IPX5 rating
Features Cleaner container , Hose reel
Cleaning system Cold water
Nozzle type Bodywork cleaner/patio cleaner , Dirtblaster nozzle , Jet nozzle (adjustable)
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power (P2) 2000 W
Max. feed rate 360 l/h
Max. cable length 5 m
Hose connector Hose connector
Hose length 5 m
Feed temperature 60 °C
Weight 9.40 kg
Operating pressure (max.) 150 bar
Product type Pressure washer

Technical data

  • IPX5 rating
Features Cleaner container , Hose reel
Cleaning system Cold water
Nozzle type Bodywork cleaner/patio cleaner , Dirtblaster nozzle , Jet nozzle (adjustable)
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power (P2) 2000 W
Max. feed rate 360 l/h
Max. cable length 5 m
Hose connector Hose connector

Frequently bought together

Similar products

See and discover other items from category Pressure Washers