Brunox Top-Lock Top-Lock-tech fittings spray 100 ml

  • Item no.: 1273064
  • Manufacturer no.: BRD0.10Top-Lock
  • EAN: 7610567953065

BRUNOX Top-Lock ® maintains, lubricates and protects locks, hinges, fittings up to 54°C. Top-Lock® contains no silicone, PTFE BRUNOX & graphite and is therefore ideal for installation, maintenance or repair of closing systems, locking cylinders, fitt…

  • Warranty: 24 months
  • Manufacturer: Brunox
  • Item no.: 1273064
  • Manufacturer no.: BRD0.10Top-Lock
  • EAN: 7610567953065

BRUNOX Top-Lock ® maintains, lubricates and protects locks, hinges, fittings up to 54°C. Top-Lock® contains no silicone, PTFE BRUNOX & graphite and is therefore ideal for installation, maintenance or repair of closing systems, locking cylinders, fitt…

  • Warranty: 24 months
  • Manufacturer: Brunox

Hazard Statement

cz.actum.core.entity.product.ProductImage@70f51c51[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 223: Flammable material. (H 223)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@70f51c51[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products