
Bosch Smart Home door/window contact II plus, white
Highlights & Details
- Detects open doors and windows reliably, as well as vibrations
- As part of the alarm system triggers the alarm even when it is subjected to vibrations
- Warns when the alarm system is activated against security gaps caused by open doors/windows
Technical specifications
- Series
Bosch Smart Home
Alexa
Apple HomeKit
Google Home
Manufacturer-specific
- Transfer Standard (Smart Home)
ZigBee
- Max. switching capacity
10 mW
- Used at
Outdoors
Indoors
IP45
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
100 m
- Mounting type
Self-adhesive
- Factory colour
White
- Width
22 mm
- Height
75 mm
- Depth
23 mm
- Dim
(W x H x D) 22 x 75 x 23 mm
n.rel.
- Data exchange
Bidirectional (bi)
- Hub
Required
- Weight
38 g
- UKCA
yes
- Product type
Wireless window contact alarm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2757466 BSEN-CV Bosch Smart Home Wireless window contact alarm
Conformity certificate
Conformity certificate 2757466 BSEN-CV Bosch Smart Home Wireless window contact alarm
Description
The integrated button is multifunctional: Pressing a button for a short time or longer can be individually configured via APP as triggers for promotions or scenarios. The pause function can be used by double-clicking. Thus, the window / door can be opened once without triggering the alarm or the heating being shut down - convenient e.g. to let out the dog for a short time.
Naturally, the smart sensor can also be used for energy efficiency and cost efficiency: In the service "Sustainable ventilation" the heating elements in the room are automatically throttled down when the windows are open.
The integration into Apple home kit, Amazon and Google home also enables the combination with a lot of compatible devices from other manufacturers.
This text is machine translated.
Features
- Protection class IP45
- Vibration sensor
- Voice control via Amazon Alexa, Google Assistant and Siri
- With integrated button for triggering defined actions/scenarios
- Throttles smart radiator thermostats automatically when the windows are open
- Can be integrated into Apple home kit, Amazon and Google home
- Can be used indoors and outdoors (protection class IP45)
- Status updates via voice (Siri, Alexa, Google Assistant), iOS widget, or Android message
- Vibration sensitivity can be set to 5 levels
- Long-life 3 V lithium battery
- Quick, easy mounting (adhesive included)
- Thanks to spacers for height adjustment, suitable for multiple glazed windows.
Scope of delivery
- Distance piece
- CR123A battery
- Adhesive tape
- instructions for use
Hints
System requirements
- IOS; Android.











