Buffalo LinkStation™ 220 LS220D0802-EU NAS server 8 TB

  • Item no.: 1710470
  • Manufacturer no.: LS220D0802-EU
  • EAN: 4981254019603

Lots of space and access from any locationThe LinkStation™ (LS 220 D-series) from Buffalo™ technology combines a user-friendly user interface with the comfort, safety and capacity of a RAID-enabled NAS (Network Attached Storage) with two slots.The LS…

  • Item no.: 1710470
  • Manufacturer no.: LS220D0802-EU
  • EAN: 4981254019603

Lots of space and access from any locationThe LinkStation™ (LS 220 D-series) from Buffalo™ technology combines a user-friendly user interface with the comfort, safety and capacity of a RAID-enabled NAS (Network Attached Storage) with two slots.The LS…

Memory capacity 8 TB
CPU Marvell ARMADA 370, 800 MHz ARMv7 Dual Issue
RAM
256 MB
Supported mobile OS Android™ , Apple iOS® , Windows®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000 Mbps) , USB 2.0
No. of USB 2.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , JBOD
Cloud Yes
DLNA Yes
Width 87 mm
Height 126 mm
T 205 mm
Power supply (LOV) mains-powered (redundant)
Product type NAS server

Technical data

Memory capacity 8 TB
CPU Marvell ARMADA 370, 800 MHz ARMv7 Dual Issue
RAM
256 MB
Supported mobile OS Android™ , Apple iOS® , Windows®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000 Mbps) , USB 2.0
No. of USB 2.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , JBOD

Frequently bought together

Similar products

See and discover other items from category Servers