Buffalo LinkStation™ 441 LS441D1204-EU NAS server 12 TB 4 Bay

  • Item no.: 1710429
  • Manufacturer no.: LS441D1204-EU
  • EAN: 4981254019801

All the data is safely and within easy reach.The LinkStation™ 441 D-series of Buffalo™ Technology is an exceptionally flexible network storage solution with potentially huge capacity of up to 16 TB, ideal for small businesses and home office users wi…

  • Item no.: 1710429
  • Manufacturer no.: LS441D1204-EU
  • EAN: 4981254019801

All the data is safely and within easy reach.The LinkStation™ 441 D-series of Buffalo™ Technology is an exceptionally flexible network storage solution with potentially huge capacity of up to 16 TB, ideal for small businesses and home office users wi…

Product type NAS server
Series LinkStation™ 441
Memory capacity 12 TB
No. of hard disk bays 4 Bay
CPU Marvell ARMADA 370, 1.2 MHz ARMv7 Dual Issue
RAM
512 MB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes
DLNA Yes
Power supply (LOV) mains-powered
Width 177 mm
Height 127.5 mm
Depth 227 mm
Weight 5.4 kg
Access via mobile devices Download , App , Browser
Supported mobile OS Android™ , Apple iOS® , Windows®

Technical data

Product type NAS server
Series LinkStation™ 441
Memory capacity 12 TB
No. of hard disk bays 4 Bay
CPU Marvell ARMADA 370, 1.2 MHz ARMv7 Dual Issue
RAM
512 MB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS