Buffalo LinkStation™ 520DE LS520DE-EU NAS server casing 2 Bay

  • Item no.: 1710473
  • Manufacturer no.: LS520DE-EU
  • EAN: 4981254028971

Network-attached storage (NAS) solution for private usersThe LinkStation™ 520 D-series of Buffalo™ Technology is an adjustable, high-capacity network storage solution with greater flexibility. The LS520D is equipped with a robust dual-core processor …

  • Item no.: 1710473
  • Manufacturer no.: LS520DE-EU
  • EAN: 4981254028971

Network-attached storage (NAS) solution for private usersThe LinkStation™ 520 D-series of Buffalo™ Technology is an adjustable, high-capacity network storage solution with greater flexibility. The LS520D is equipped with a robust dual-core processor …

No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 3.5 inch
CPU Realtek RTD 1195 N, dual-core, 1.0 GHz
RAM
256 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1
Cloud Yes
DLNA Yes
Width 87 mm
Height 126 mm
T 205 mm
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 3.5 inch
CPU Realtek RTD 1195 N, dual-core, 1.0 GHz
RAM
256 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Servers