Buffalo TeraStation™ 1200 TS1200D0402-EU NAS server 4 TB

  • Item no.: 1710434
  • Manufacturer no.: TS1200D0402-EU
  • EAN: 4981254024386

A rich feature set in a small spaceThe TeraStation 1200 Series (TS 1200 D) from Buffalo Technology is a storage solution with two slots and state-of-the-art professional functions as well as a powerful dual issue-CPU made for small companies, to netw…

  • Item no.: 1710434
  • Manufacturer no.: TS1200D0402-EU
  • EAN: 4981254024386

A rich feature set in a small spaceThe TeraStation 1200 Series (TS 1200 D) from Buffalo Technology is a storage solution with two slots and state-of-the-art professional functions as well as a powerful dual issue-CPU made for small companies, to netw…

Memory capacity 4 TB
CPU Marvell Armada 370, dual-issue, 1.2 GHz ARM
RAM
512 MB
Supported mobile OS Android™ , Apple iOS® , Windows®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000 Mbps) , USB 2.0
No. of USB 2.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , JBOD , Hot Swap-fähig
Cloud Yes
DLNA No
Width 87 mm
Height 128 mm
T 205 mm
Weight 2.4 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 4 TB
CPU Marvell Armada 370, dual-issue, 1.2 GHz ARM
RAM
512 MB
Supported mobile OS Android™ , Apple iOS® , Windows®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000 Mbps) , USB 2.0
No. of USB 2.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , JBOD , Hot Swap-fähig

Frequently bought together

Similar products

See and discover other items from category Servers