Buffalo TeraStation™ 1400 TS1400D0404-EU NAS server 4 TB

  • Item no.: 1710418
  • Manufacturer no.: TS1400D0404-EU
  • EAN: 4981254025284

Reliability and PerformanceThe TeraStation 1400 Series (TS 1400 D) from Buffalo Technology is a storage solution with four bays and state-of-the-art professional functions as well as a powerful dual issue-CPU-ideal for small and medium-sized companie…

  • Item no.: 1710418
  • Manufacturer no.: TS1400D0404-EU
  • EAN: 4981254025284

Reliability and PerformanceThe TeraStation 1400 Series (TS 1400 D) from Buffalo Technology is a storage solution with four bays and state-of-the-art professional functions as well as a powerful dual issue-CPU-ideal for small and medium-sized companie…

Memory capacity 4 TB
CPU Marvell Armada 370, dual-issue, 1.2 GHz ARM
RAM
512 MB
Supported mobile OS Android™ , Apple iOS® , Windows®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD
Cloud Yes
DLNA No
Width 177 mm
Height 227 mm
T 127.5 mm
Weight 5.4 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 4 TB
CPU Marvell Armada 370, dual-issue, 1.2 GHz ARM
RAM
512 MB
Supported mobile OS Android™ , Apple iOS® , Windows®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Servers