Buffalo TeraStation™ 5210 TS5210DN0802-EU NAS server 8 TB 2 Bay

  • Item no.: 1710459
  • Manufacturer no.: TS5210DN0802-EU
  • EAN: 4981254037638

High-performance network storage for businesses.Buffalo's TeraStation 5010 series has been developed especially for small and medium-sized enterprises (SMES), which are in search of a simple and cost-efficient 10GbE solution are developed. The TS5010…

  • Item no.: 1710459
  • Manufacturer no.: TS5210DN0802-EU
  • EAN: 4981254037638

High-performance network storage for businesses.Buffalo's TeraStation 5010 series has been developed especially for small and medium-sized enterprises (SMES), which are in search of a simple and cost-efficient 10GbE solution are developed. The TS5010…

Product type NAS server
Series TeraStation™ 5210
Memory capacity 8 TB
No. of hard disk bays 2 Bay
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , JBOD
Cloud Yes
Power supply (LOV) mains-powered
Width 170 mm
Height 170 mm
Depth 230 mm
Weight 4.8 kg
Access via mobile devices Download , App , Browser
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series TeraStation™ 5210
Memory capacity 8 TB
No. of hard disk bays 2 Bay
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS