Buffalo TeraStation™ 5210DF TS5210DF00502-EU NAS server 512 GB built-in SSD

  • Item no.: 1710438
  • Manufacturer no.: TS5210DF00502-EU
  • EAN: 4981254040072

The 2-Bay TeraStation™ 5210DF combines 10 Gigabit Ethernet with powerful SSDs and impresses by its excellent speed and high shock and vibration resistance. It is in total capacity 512GB or 2TB and is ideally suited for demanding environments such as,…

  • Item no.: 1710438
  • Manufacturer no.: TS5210DF00502-EU
  • EAN: 4981254040072

The 2-Bay TeraStation™ 5210DF combines 10 Gigabit Ethernet with powerful SSDs and impresses by its excellent speed and high shock and vibration resistance. It is in total capacity 512GB or 2TB and is ideally suited for demanding environments such as,…

Memory capacity 512 GB
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser
Features built-in SSD
Interfaces USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , JBOD
Cloud Yes
DLNA No
Width 170 mm
Height 170 mm
T 230 mm
Weight 3.5 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 512 GB
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser
Features built-in SSD
Interfaces USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Servers