Buffalo TeraStation™ 5210DF TS5210DF0202-EU NAS server 2 TB 2 Bay built-in SSD

  • Item no.: 1710458
  • Manufacturer no.: TS5210DF0202-EU
  • EAN: 4981254040089

The 2-Bay TeraStation™ 5210DF combines 10 Gigabit Ethernet with powerful SSDs and impresses by its excellent speed and high shock and vibration resistance. It is in total capacity 512GB or 2TB and is ideally suited for demanding environments such as,…

  • Item no.: 1710458
  • Manufacturer no.: TS5210DF0202-EU
  • EAN: 4981254040089

The 2-Bay TeraStation™ 5210DF combines 10 Gigabit Ethernet with powerful SSDs and impresses by its excellent speed and high shock and vibration resistance. It is in total capacity 512GB or 2TB and is ideally suited for demanding environments such as,…

Product type NAS server
Series TeraStation™ 5210DF
Memory capacity 2 TB
No. of hard disk bays 2 Bay
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Features built-in SSD
Interfaces USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , JBOD
Cloud Yes
DLNA No
Power supply (LOV) mains-powered
Width 170 mm
Height 170 mm
Depth 230 mm
Weight 3.5 kg
Access via mobile devices Download , App , Browser
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series TeraStation™ 5210DF
Memory capacity 2 TB
No. of hard disk bays 2 Bay
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Features built-in SSD
Interfaces USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS