Buffalo TeraStation TS51210RH TS51210RH12012EU NAS server 120 TB

  • Item no.: 1888429
  • Manufacturer no.: TS51210RH12012EU
  • EAN: 4981254047460

Buffalo's TeraStation 5010 series has been developed especially for small and medium-sized enterprises (SMES), which are in search of a simple and cost-efficient 10GbE solution. The TS5010 is a network storage (NAS) solution with iSCSI protocol suppo…

  • Item no.: 1888429
  • Manufacturer no.: TS51210RH12012EU
  • EAN: 4981254047460

Buffalo's TeraStation 5010 series has been developed especially for small and medium-sized enterprises (SMES), which are in search of a simple and cost-efficient 10GbE solution. The TS5010 is a network storage (NAS) solution with iSCSI protocol suppo…

Memory capacity 120 TB
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
8 GB
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0 , USB 2.0
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of HDMI ports 2 x
No. of Gigabit LANs 2 x
RAID Yes
Cloud Yes
DLNA No
Air vent Active
Width 481 mm
Height 88 mm
T 736 mm
Weight 25 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 120 TB
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
8 GB
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0 , USB 2.0
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of HDMI ports 2 x
No. of Gigabit LANs 2 x
RAID Yes
Cloud Yes

Frequently bought together

Similar products

See and discover other items from category Servers