
Bulgin PX0695/10/63 IEC connector PX Socket, vertical vertical Total number of pins: 2 + PE 10 A Black 1 pc(s)
Number
Highlights & Details
Bulgin PX0695/10/63 IEC connector PX Socket, vertical vertical Total number of pins: 2 + PE 10 A Black 1 pc(s)
Our service for you
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C13
- Connector type
Socket, vertical vertical
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 6.3 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
PX0695/10/63
- Compatible with (details)
Plate thickness 1 mm
- Number of pins
2
- RoHS-compliant
Yes
- Series
PX
- Temperature range
-40 - +70 °C
- Type
PX0695/10/63
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Connection
6.3 mm male spade connector
Documents & Downloads
Datasheet
Datasheet 740732 Bulgin PX0695/10/63 IEC connector PX Socket, vertical vertical Total number of pins: 2 + PE 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740732 Bulgin PX0695/10/63 IEC connector PX Socket, vertical vertical Total number of pins: 2 + PE 10 A Black 1 pc(s)
Information
Information 740732 Bulgin PX0695/10/63 IEC connector PX Socket, vertical vertical Total number of pins: 2 + PE 10 A Black 1 pc(s)





