Bungard 74160 Blackout spray Content 1 pc(s)

  • Item no.: 531706
  • Manufacturer no.: 74160
  • EAN: 2050000579974

For layouts that do not have enough contrast between the black and the transparent area BLACK-OUT is used to spray the complete darkness of board layout laser copying paper, so that the exposure of photo sensitive material is sharper and less time-cr…

  • Item no.: 531706
  • Manufacturer no.: 74160
  • EAN: 2050000579974

For layouts that do not have enough contrast between the black and the transparent area BLACK-OUT is used to spray the complete darkness of board layout laser copying paper, so that the exposure of photo sensitive material is sharper and less time-cr…

Hazard Statement

cz.actum.core.entity.product.ProductImage@33a11d6d[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3970d97c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6032d47a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

Hazard Statement

cz.actum.core.entity.product.ProductImage@33a11d6d[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3970d97c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6032d47a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category PCB Etching