
Highlights & Details
Burg Wächter Multimeter PS7455
- Fast sampling time (0.4 s)Measurement category CAT III 600 VDisplay: 2000 countsLCDHOLD function: Data storageMULTI-measurement functions
Technical specifications
- Voltage reading range DC (min.)
200 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
2 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
200 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
200 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
200 Ω - 20 MΩ
- Temperature
-20°C to 750 °C
- Basic accuracy
0.5 %
- Frequency range
40 Hz -400 Hz
- Height
148 mm
- Width
73.5 mm
- Length
50 mm
- Weight
232 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
PS7455
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 50 x 73.5 x 148 mm
- Temperature reading range (max.)
+40 °C
- Temperature reading range (min.)
0 °C
- Interfaces
2-core
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611581 Burg Wächter PS7455 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 1611581 Burg Wächter PS7455 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Description
MULTI-measuring functions at a glance
Measurements: voltage, current, resistance, continuity test, temperature, diodes, battery test
Measures electrical devices such as computers, televisions and household electrics with auto-range function
This text is machine translated.
Features
- Automatic switch-off function
- Measuring range selection automatic/manual
- 20 mm LCD-display
- Overload limit
- Polarity indicator
- Display of functions and electrical capacity
- Battery test & diode test
- NCV: Contact-free finding of voltage sources
Scope of delivery
- Castle Guard Multimeter PS7455
- Temperature sensor
- Test Leads
- User manual










