
Bus system cable SAC-4P-M12MSD/ 1,0-931/M12MSD 1569456 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Type
SAC-4P-M12MSD/ 1,0-931/M12MSD
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
- Connector standard
Bus connector
- Connection side A
M12 plug, straight
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
0.98 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Thread type connection side
M12
- Cable colour
Blue
- Coding
D
IP67
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Speedcon
- Manufacturer part #
1569456
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 718107 Bus system cable SAC-4P-M12MSD/ 1,0-931/M12MSD 1569456 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718107 Bus system cable SAC-4P-M12MSD/ 1,0-931/M12MSD 1569456 Phoenix Contact
Description
Bus system cable, Ethernet, 4-position, PUR halogen-free, water blue RAL 5021, shielded, Plug straight M12, D-coded, on Plug straight M12, D-coded, Cable length: 1 m










